Miniature circular DIN connector, female, straight orientation, 4 positions, 4 contacts. Features gold-plated bronze contacts with gold and tin plating, housed in black brass with nickel underplate. Designed for through-hole mounting with vertical PCB orientation, offering shielded connectivity. Rated for 30V DC, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability.
TE Connectivity 5750319-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 22.61mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.08mm |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Shell Material | Brass |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| DC Rated Voltage | 30V |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750319-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.