6-position, straight, female circular connector with solder termination. Features gold-plated bronze contacts, brass shell, and UL94 V-0 rated black housing. Designed for through-hole mounting with a 3.18mm tail length and 30V DC rated voltage. Operating temperature range from -55°C to 105°C, this shielded connector is lead-free and RoHS compliant.
TE Connectivity 5750327-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Shell Material | Brass |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| DC Rated Voltage | 30V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750327-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.