Shielded, 50-position, 4-row D-Subminiature connector with straight, vertical PCB mounting. Features bronze signal contacts with gold and tin plating, a 1A current rating, and 30V voltage rating. Constructed with a steel shell and black UL94 V-0 rated housing, this connector offers mating retention and a wide operating temperature range of -55°C to 105°C. Termination is via solder.
TE Connectivity 5750458-5 technical specifications.
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.77mm |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 10.31mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 52.45mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750458-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.