
TE Connectivity 575046-1 technical specifications.
| ELV | Not Applicable |
| Mount | Wire |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | CERTI-CRIMP |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 575046-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.