Shielded, free-hanging male D-Subminiature connector with 15 positions and 2 rows. Features a metal body and shell made of steel, with a black housing and nylon insulation. Rated for 250V AC maximum operating voltage and a temperature range of -55°C to 105°C. Termination is via crimp, supporting wire/cable diameters up to 11.56mm. Includes mating connector lock and UL94 V-0 flammability rating.
TE Connectivity 5750636-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Depth | 38.91mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 39.52mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 11.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750636-1 to view detailed technical specifications.
No datasheet is available for this part.