6-position, right-angle circular connector with female solder termination. Features a shielded, grey housing with a copper alloy contact material plated in gold and tin. This through-hole mount component operates between -55°C and 105°C, is UL94 V-0 flammability rated, and is RoHS and ELV compliant. Includes 6 terminals and a 3.18mm tail length.
TE Connectivity 5750725-1 technical specifications.
| Approvals | CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.51mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Shielding | Shielded |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 14.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750725-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.