TE Connectivity 5750727-1 technical specifications.
| Color | Black |
| Contact Type | Signal |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 62 |
| Number of Ports | 1 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 14.28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750727-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.