TE Connectivity 5750732-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750732-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.