
TE Connectivity 5750752-2 technical specifications.
| Body Material | Zinc |
| Color | Black |
| Depth | 47.93mm |
| ELV | Compliant |
| Insulation Diameter | 13.97mm |
| Lead Free | Lead Free |
| Length | 67.18mm |
| Material | Plastic, Metal |
| Mating Connector Lock | Yes (With) |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Zinc |
| Shielding | Shielded |
| Wire/Cable Diameter | 13.97mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750752-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.