Dualport D-Subminiature connector, right-angle, through-hole, panel mount with solder termination. Features signal contacts made of bronze with gold plating, a 3.3mm contact post length, and a steel shell with copper and tin plating. Operates within a temperature range of -55°C to 105°C, with a 30V voltage rating. Housing is black polymer, UL94 V-0 flammability rated, and shielded. RoHS and ELV compliant.
TE Connectivity 5750820-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Contact Type | Signal |
| Dielectric Material | Polymer |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 Slimline |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750820-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.