
26-contact male D-subminiature plug connector with IDC termination, designed for signal applications. Features gold-plated bronze contacts, a steel shell, and a black UL94 V-0 rated housing. Rated for 1A current and 200V AC, with a 30V voltage rating. Operates across a -55°C to 85°C temperature range. Shielded for enhanced performance, this free-hanging connector supports 28AWG round wire.
TE Connectivity 5750833-1 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 29.72mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 1.27mm |
| Plating | Copper, Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 Slimline |
| Shell Material | Steel |
| Shielding | Shielded |
| Strain Relief | Straight |
| Termination | IDC |
| Voltage Rating | 30V |
| Width | 14.6mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750833-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.