Vertical SCSI connector with 50 positions and 4 rows, featuring a 0.05-inch pitch. This shielded connector utilizes bronze contacts with gold and tin plating, rated for 1A current and 30V. Designed for through-hole mounting on PCBs up to 1.57mm thick, it offers mating retention and operates within a -55°C to 105°C temperature range. The black steel shell provides UL94 V-0 flammability rating and is RoHS and ELV compliant.
TE Connectivity 5750927-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.77mm |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750927-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.