TE Connectivity 575569-000 technical specifications.
| Package/Case | 0406 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 575569-000 to view detailed technical specifications.
No datasheet is available for this part.