TE Connectivity 5765204-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin, Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5765204-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.