24-position, 2-row power connector with 2.54mm pitch and 6.35mm row spacing. Features a vertical, through-hole mounting orientation for cable-to-board applications. Copper alloy contacts with silver and tin plating offer a 35A contact current rating. Housing is black, UL94 V-0 rated, and operates from -55°C to 125°C. Designed for 250V voltage rating and 0.063-inch PCB thickness.
TE Connectivity 5765527-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 41.9mm |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Power Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Plating Thickness | 8.89um |
| Row Spacing | 6.35mm |
| Sealable | No (Without) |
| Series | Ampower |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5765527-1 to view detailed technical specifications.
No datasheet is available for this part.