High-speed fine-pitch connector featuring 38 positions and 2 rows with a 0.64mm pitch. This shrouded header offers straight orientation with solder termination for both through-hole and surface mount applications. Constructed with a copper alloy contact material and gold plating, it boasts a 1A current rating and a 30V voltage rating. The black polyester housing ensures UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range.
TE Connectivity 5767003-9 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polyester |
| Length | 25.4mm |
| Mated Stacking Heights | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.06mm |
| Series | MICTOR |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767003-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.