High-speed fine-pitch connector with 38 signal positions and 1 power position, featuring a 2.54mm/0.64mm pitch and straight orientation. This board-to-board connector system supports 10Gbps data rates and differential signaling with a 38 Ohm impedance. Constructed with copper alloy contacts plated in gold, matte, and tin, it offers a contact current rating of 11.5A and a system current rating of 1A. The connector is designed for surface mount and through-hole termination, with a mated stacking height of 21.6mm and a maximum operating temperature of 125°C. It boasts UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 5767005-8 technical specifications.
Download the complete datasheet for TE Connectivity 5767005-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.