High-speed fine-pitch connector with 76 positions, featuring 2 power and 76 signal contacts. Offers a 10Gbps data rate and differential signaling capability. Contact current rating is 11.5A, with a system current rating of 1A. Board-to-board connector system with straight orientation, available in through-hole and surface mount termination. Features gold, tin, and matte contact plating over a copper alloy. Housing color is black, with a flammability rating of UL94 V-0.
TE Connectivity 5767005-9 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.035inch |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1A |
| Data Rate | 10Gbps |
| Depth | 8.72mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.29mm |
| Housing Color | Black |
| Length | 38.1mm |
| Mated Stacking Heights | 21.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Columns | 38 |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Number of Signal Positions | 76 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Plating Thickness | 0.127um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.06mm |
| Series | MICTOR |
| Stack Height | 12.57mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| Width | 5.2832mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767005-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.