High-speed fine-pitch connector, male, straight orientation, featuring 114 positions with 3 power and 114 signal contacts. This board-to-board connector system offers a 2.54mm pitch and 0.64mm contact pitch, supporting data rates up to 10Gbps with differential signaling. Constructed with copper alloy contacts plated in gold, tin, and matte finishes, it boasts a contact current rating of 11.5A and a maximum voltage rating of 30V AC. The black housing is UL94 V-0 flammability rated, operating within a temperature range of -55°C to 125°C. Termination is via SMD/SMT with solder.
TE Connectivity 5767006-3 technical specifications.
Download the complete datasheet for TE Connectivity 5767006-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.