High-speed fine-pitch connector, male, 266 positions, 2 rows, 133 columns, 2.54mm/0.64mm pitch. Features 10Gbps data rate, differential signaling, and 11.5A contact current rating. Copper alloy contacts with gold, tin, and matte plating, 6.35um plating thickness, and nickel underplate. Straight orientation, straddle mount, edge, and board termination. Operating temperature range of -55°C to 125°C, 30V AC max voltage rating. Black housing, UL94 V-0 flammability.
TE Connectivity 5767006-7 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.037inch |
| Contact Plating | Gold, Tin, Matte |
| Data Rate | 10Gbps |
| Depth | 6.38mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.251inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Straddle Mount, Edge, Board |
| Number of Columns | 133 |
| Number of Contacts | 266 |
| Number of Positions | 266 |
| Number of Power Positions | 7 |
| Number of Rows | 2 |
| Number of Signal Positions | 266 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stackable | No |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 5.2832mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767006-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.