High-speed fine-pitch connector, male, right-angle orientation, featuring 114 positions with 3 power and 114 signal contacts. This board-to-board connector system offers a 0.025-inch pitch, 10Gbps data rate, and differential signaling support. Contact material is copper alloy with gold, tin, and matte plating, rated for 11.5A and 30V AC. Termination is SMD/SMT with solder, and the black housing is UL94 V-0 rated. Operating temperature range is -55°C to 125°C.
TE Connectivity 5767039-3 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.037inch |
| Contact Plating | Gold, Tin, Matte |
| Data Rate | 10Gbps |
| Depth | 6.38mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.251inch |
| Housing Color | Black |
| Length | 1.9999inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Straddle Mount, Edge, Board |
| Number of Columns | 57 |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Number of Signal Positions | 114 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Plating Thickness | 0.127um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stackable | No |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 5.2832mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767039-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.