High-speed fine-pitch connector, 190 positions, featuring a 0.025-inch pitch and 2.54mm/0.64mm contact pitch. This male, straight, board-to-board connector system offers a 10Gbps data rate and supports differential signaling. It has a 11.5A contact current rating, copper alloy contacts with gold/tin/matte plating, and a nickel underplate. The black housing is UL94 V-0 rated, operating from -55°C to 125°C, with a 30V AC max voltage rating. Termination is SMD/SMT with solder.
TE Connectivity 5767039-5 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.037inch |
| Contact Plating | Gold, Tin, Matte |
| Data Rate | 10Gbps |
| Depth | 6.38mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.251inch |
| Housing Color | Black |
| Length | 76.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Straddle Mount, Edge, Board |
| Number of Columns | 95 |
| Number of Contacts | 190 |
| Number of Positions | 190 |
| Number of Power Positions | 5 |
| Number of Rows | 2 |
| Number of Signal Positions | 190 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Plating Thickness | 0.127um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stackable | No |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 5.2832mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767039-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.