228-position, 2-row board-to-board header with a 0.025-inch pitch, supporting 10Gbps data rates and differential signaling. Features copper alloy contacts with gold, tin, and matte plating, rated for 11.5A and 30V AC. This straight, straddle mount connector has a black housing, operates from -55°C to 125°C, and is UL94 V-0 flammability rated. Designed for SMD/SMT termination, it includes 6 power positions and 228 signal positions.
TE Connectivity 5767039-6 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.037inch |
| Contact Plating | Gold, Tin, Matte |
| Data Rate | 10Gbps |
| Depth | 6.38mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.251inch |
| Housing Color | Black |
| Length | 88.9mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Straddle Mount, Edge, Board |
| Number of Columns | 114 |
| Number of Contacts | 228 |
| Number of Positions | 228 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Number of Signal Positions | 228 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Plating Thickness | 0.127um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stackable | No |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 5.2832mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767039-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.