High-speed fine-pitch receptacle connector for board-to-board applications. Features 38 signal contacts and 1 power contact, with a 2.54mm/0.64mm pitch. Supports 10Gbps data rates and differential signaling, rated for 11.5A contact current. Straight orientation with SMT termination, designed for straddle mount and edge board placement. Black housing, UL94 V-0 flammability, and RoHS compliant.
TE Connectivity 5767044-1 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 1.6285mm |
| Contact Plating | Tin, Matte |
| Current Rating | 11.5A |
| Data Rate | 10Gbps |
| Depth | 9.75mm |
| Differential Signaling | Yes |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.236inch |
| Housing Color | Black |
| Length | 25.4mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Straddle Mount, Edge, Board, Surface Mount |
| Number of Columns | 19 |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Number of Signal Positions | 38 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Plating Thickness | 0.127um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stackable | No |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767044-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.