High-speed, fine-pitch board-to-board connector with 38 positions (1 power, 38 signal) and a 0.025-inch pitch. Features differential signaling capability up to 10Gbps, copper alloy contacts with tin matte plating, and a 12.57mm stack height. Designed for vertical orientation with both SMT and through-hole termination options, this connector offers a 11.5A contact current rating and operates within a -55°C to 125°C temperature range. The black, UL94 V-0 rated housing includes alignment features for robust PCB mounting.
TE Connectivity 5767082-1 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.035inch |
| Contact Plating | Tin, Matte |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.29mm |
| Housing Color | Black |
| Length | 25.4mm |
| Mated Stacking Heights | 21.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Columns | 19 |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Number of Signal Positions | 38 |
| Orientation | Vertical |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stack Height | 12.57mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 5.2832mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767082-1 to view detailed technical specifications.
No datasheet is available for this part.