76-position, 2-row vertical header and receptacle for board-to-board applications. Features 11.5A contact current rating, 10Gbps data rate with differential signaling, and a 0.025-inch pitch. Constructed with copper alloy contacts plated in tin over nickel, offering a 12.29mm height and 38.1mm length. Designed for surface mount termination with integrated PCB mount alignment and a black housing. Rated UL94 V-0 for flammability and operates within a -55°C to 125°C temperature range.
TE Connectivity 5767082-2 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.035inch |
| Contact Plating | Tin, Matte |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.29mm |
| Housing Color | Black |
| Length | 38.1mm |
| Mated Stacking Heights | 21.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Columns | 38 |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Number of Signal Positions | 76 |
| Orientation | Vertical |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stack Height | 12.57mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 5.2832mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767082-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.