High-speed fine-pitch connector, 152 positions, 2.54mm/0.64mm pitch, vertical orientation, designed for board-to-board applications. Features 152 signal positions and 4 power positions, supporting data rates up to 10Gbps with differential signaling. Constructed with copper alloy contacts plated in tin, matte over nickel underplate, offering a contact current rating of 11.5A. This connector system includes mating alignment and PCB mount alignment, with a mated stacking height of 21.6mm and a stack height of 12.57mm. The black housing is UL94 V-0 flammability rated, operating within a temperature range of -55°C to 125°C. Termination is SMD/SMT with solder.
TE Connectivity 5767082-4 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.035inch |
| Contact Plating | Tin, Matte |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.29mm |
| Housing Color | Black |
| Length | 63.45mm |
| Mated Stacking Heights | 21.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Columns | 76 |
| Number of Contacts | 152 |
| Number of Positions | 152 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Number of Signal Positions | 152 |
| Orientation | Vertical |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stack Height | 12.57mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 5.2832mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767082-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.