
38-position, 2-row rectangular connector with a 0.64mm pitch, featuring gold-plated copper alloy contacts for reliable power and signal transmission. This straight, male, surface mount connector offers a maximum operating temperature of 125°C and a voltage rating of 30V AC. The black housing is constructed from UL94 V-0 rated material, ensuring flame retardancy. Designed for efficient board-to-board interconnectivity, it supports mated stacking heights of 20mm.
TE Connectivity 5767087-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.28mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Mated Stacking Heights | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767087-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
