TE Connectivity 5767087-4 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mated Stacking Heights | 20mm |
| Mount | Surface Mount |
| Number of Contacts | 152 |
| Number of Positions | 152 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767087-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.