High-speed fine-pitch connector receptacle featuring 190 positions and 2 rows, designed for board-to-board applications. Offers a 2.54mm/0.64mm pitch with a 10Gbps data rate and differential signaling support. Constructed with copper alloy contacts plated in tin, matte over nickel underplate, rated for 11.5A. This black, shrouded header utilizes SMD/SMT termination and operates within a -55°C to 125°C temperature range. Includes mating alignment and is UL94 V-0 flammability rated.
TE Connectivity 5767089-5 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 1.6285mm |
| Contact Plating | Tin, Matte |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Black |
| Length | 76.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Columns | 95 |
| Number of Contacts | 190 |
| Number of Positions | 190 |
| Number of Power Positions | 5 |
| Number of Rows | 2 |
| Number of Signal Positions | 190 |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stackable | No |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767089-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.