High-speed fine-pitch connector receptacle featuring 76 positions, including 2 power and 76 signal contacts. Offers a 0.64mm pitch and 2.54mm pitch for power contacts, with a 10Gbps data rate and differential signaling support. Contact material is copper alloy with gold, tin, and matte plating, rated for 11.5A and 30V AC. Designed for board-to-board applications with a straight orientation, surface mount termination, and a 12.57mm stack height. Features include a boss, mating alignment, and PCB mount alignment.
TE Connectivity 5767096-9 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 1.6285mm |
| Contact Plating | Gold, Tin, Matte |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.24inch |
| Housing Color | Black |
| Length | 38.1mm |
| Mated Stacking Heights | 22.86mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Columns | 38 |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Number of Signal Positions | 76 |
| Orientation | Straight |
| Package Quantity | 252 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.64mm |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stack Height | 12.57mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767096-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.