High-speed fine-pitch connector receptacle with 38 positions, including 1 power and 38 signal contacts. Features a 0.64mm pitch and 2.54mm pitch for power, supporting data rates up to 10Gbps with differential signaling. Constructed with copper alloy contacts plated in gold, tin, and matte finishes, with nickel underplate and 6.35um plating thickness. This vertical, surface mount connector has a 15.01mm height, 25.4mm length, and 8mm width, with a black housing and a flammability rating of UL94 V-0. Operating temperature range is -55°C to 125°C, with a contact current rating of 11.5A.
TE Connectivity 5767146-8 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.0114mm |
| Housing Color | Black |
| Length | 25.4mm |
| Mated Stacking Heights | 31.9mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Columns | 19 |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Number of Signal Positions | 38 |
| Orientation | Vertical |
| Package Quantity | 210 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.64mm |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stack Height | 18mm |
| Stackable | No |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767146-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.