High-speed fine-pitch connector receptacle with 190 positions and 2 rows, featuring a 0.025-inch pitch. This board-to-board connector supports 10Gbps data rates and differential signaling, with a contact current rating of 11.5A. Constructed with a copper alloy contact material and tin, matte plating, it offers a straight orientation and dual mounting options for through-hole and SMD termination. The black housing is UL94 V-0 flammability rated, operating from -55°C to 125°C, and includes mating alignment features.
TE Connectivity 5767154-5 technical specifications.
Download the complete datasheet for TE Connectivity 5767154-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.