TE Connectivity 5767181-3 technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Type | Mictor SB Connector |
| Gender | RCP |
| Number of Contacts | 114 |
| Termination Method | Solder |
| Max Current Rating | 11.5/ContactA |
| Max Voltage Rating | 30VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5767181-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.