Flat Cable 2Conductors 22AWG Gray 300VAC
TE Connectivity 57748-2 technical specifications.
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 57748-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.