TE Connectivity 577739-000 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Length | 50mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 577739-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.