26-position, 3-row female D-subminiature receptacle connector with straight, vertical PCB mounting orientation. Features gold-plated bronze signal contacts with a 4.19mm post length and nickel plating on the shell. Operates within a temperature range of -55°C to 105°C, with a 125V voltage rating. Dielectric material is PBT, and the housing is black PBT with a steel shell. Compliant with RoHS and ELV directives, and rated UL94 V-0 for flammability.
TE Connectivity 5786073-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.19mm |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.29mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5786073-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.