TE Connectivity 5786073-4 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 26 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.29mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5786073-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.