50-position, 4-row standard density D-Subminiature connector with straight, vertical PCB mounting orientation. Features shielded steel shell, black housing, and bronze signal contacts with gold and tin plating. Rated for 1A current and 30V voltage, with a temperature range of -55°C to 105°C. Through-hole termination with solder connections and mating retention. RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 5786136-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 5.28mm |
| Contact Type | Signal |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5786136-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.