15-position, 2-row D-Subminiature receptacle connector with straight, vertical PCB mounting orientation. Features copper alloy contacts with gold and tin plating, a 0.228-inch contact post length, and a 1.38mm pitch. This through-hole component has a steel shell, black housing, and is rated UL94 V-0 for flammability. Operating temperature range is -55°C to 105°C, with lead-free and RoHS compliance.
TE Connectivity 5786144-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.228inch |
| Contact Type | Signal |
| Depth | 12.55mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 104 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 1.38mm |
| Plating | Copper, Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5786144-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.