TE Connectivity 5786152-3 technical specifications.
| Color | Silver |
| ELV | Compliant |
| Gender | Female |
| Height | 14.33mm |
| Lead Free | Lead Free |
| Length | 64.14mm |
| Material | Zinc, Metal |
| Mating Connector Lock | Yes (With) |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin, Copper |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Zinc |
| Shielding | Shielded |
| Wire/Cable Diameter | 13.97mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5786152-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.