
Shielded, straight, 50-position, 4-row signal receptacle with gold/tin plated bronze contacts. Features a black polyphthalamide dielectric and steel shell, designed for through-hole mounting with a 0.05-inch pitch. Operates within a -55°C to 105°C temperature range and supports a 30V maximum voltage rating. Includes mating connector lock and retention, with PCB mount retention and vertical mounting orientation.
TE Connectivity 5786155-5 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.173inch |
| Contact Type | Signal |
| Depth | 10.31mm |
| Dielectric Material | Polyphthalamide |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 4.3942mm |
| Length | 63.88mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.05inch |
| Plating | Copper |
| RoHS Compliant | Yes |
| Row Spacing | 2.8448mm |
| Sealable | No (Without) |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5786155-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
