100-position, 2-row D-Subminiature connector with straight, vertical PCB mounting. Features shielded steel shell, polyphthalamide dielectric, and bronze signal contacts with gold/tin plating. Offers mating retention and PCB mount retention, with a voltage rating of 30V and operating temperature range of -55°C to 105°C. Termination is solder, and the component is RoHS compliant.
TE Connectivity 5786162-9 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.28inch |
| Contact Type | Signal |
| Dielectric Material | Polyphthalamide |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.2inch |
| Pitch | 0.05inch |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5786162-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.