Right-angle, through-hole D-Subminiature connector with 26 contacts. Features gold-plated bronze contacts with a 2.54mm pitch and 2.54mm contact post length. Steel shell with copper and tin plating, black housing, and UL94 V-0 flammability rating. RoHS and ELV compliant, lead-free construction. Designed for panel mounting with PCB mount retention.
TE Connectivity 5786200-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| Depth | 20.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.24mm |
| Mating Alignment | No (Without) |
| Mount | Through Hole, Panel |
| Number of Ports | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Copper, Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 Slimline |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5786200-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.