
TE Connectivity 5786583-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Mating Connector Lock | Yes (With) |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5786583-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.