Miniature circular DIN receptacle with 7 positions and 7 solder terminals. Features gold-plated copper alloy contacts for reliable mating, a thermoplastic housing in black, and right-angle through-hole mounting. Rated for 1A maximum current and 30V DC, operating between -55°C and 105°C. This shielded connector is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 5786766-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.83mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Thermoplastic |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5786766-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.