37-position, 2-row male D-subminiature plug connector with straight orientation. Features a shielded steel shell and black nylon dielectric for signal contacts. Operates within a -55°C to 105°C temperature range and has a maximum voltage rating of 250V AC. Designed for free-hanging mounting with crimp termination and includes mating connector lock.
TE Connectivity 5786929-1 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Depth | 45.11mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Not Applicable |
| Length | 69.32mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 0.562inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5786929-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.