TE Connectivity 5787054-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Diameter | 1.52mm |
| Mating Connector Lock | No (Without) |
| Mount | Cable |
| Packaging | Bulk |
| Preloaded | Yes |
| Series | AMPLIMITE |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Diameter | 1.52mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787054-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.