
Right-angle, female D-subminiature connector for signal applications. Features 26 contacts with gold and tin plated bronze contacts, a 1A current rating, and a 30V voltage rating. Constructed with a shielded steel shell and thermoplastic dielectric, it offers UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range. This through-hole mount component includes mating connector lock and retention features.
TE Connectivity 5787082-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.1inch |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 16.87mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Length | 37.21mm |
| Material | Metal |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Plating | Copper |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 10.31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787082-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
