
Shielded, right-angle receptacle assembly for telecom and datacom applications. Features 50 signal contacts with gold and tin plating on bronze contact material, a 1.0A current rating, and a 30V voltage rating. Designed for through-hole mounting with a 0.05-inch pitch and 4 rows. Operating temperature range from -55°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 5787083-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 16.87mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 52.45mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 0.05inch |
| Plating | Bright, Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787083-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.